NRWA471M50V12.5X20TBF vs 2471LFMAB20LYN311C feature comparison

NRWA471M50V12.5X20TBF NIC Components Corp

Buy Now Datasheet

2471LFMAB20LYN311C Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Active Active
NIC COMPONENTS CORP FENGHUA ADVANCED TECHNOLOGY
RADIAL LEADED, ROHS COMPLIANT ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
16 Weeks
470 µF 470 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
12.5 mm 12.5 mm
ALUMINUM (WET) ALUMINUM (WET)
350 mΩ
0.705 mA
20 mm 20 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE
Radial Radial
AMMO PACK
POLARIZED POLARIZED
20% 20%
50 V 50 V
540 mA 1660 mA
NO NO
0.1
5 mm
WIRE WIRE
1 1

Compare NRWA471M50V12.5X20TBF with alternatives

Compare 2471LFMAB20LYN311C with alternatives