NRWA471M10V8X11.5TBSTF
vs
UPS1A471MPD1FV
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NICHICON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Factory Lead Time
16 Weeks
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
670 mΩ
JESD-609 Code
e3
e3
Leakage Current
0.141 mA
Length
11.5 mm
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
AMMO PACK
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
250 mA
410 mA
Surface Mount
NO
Tan Delta
0.19
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Pitch
3.5 mm
5 mm
Terminal Shape
WIRE
Base Number Matches
1
1
Compare NRWA471M10V8X11.5TBSTF with alternatives
Compare UPS1A471MPD1FV with alternatives