NRWA470M25V5X11F3CF vs 25ME47AX+T feature comparison

NRWA470M25V5X11F3CF NIC Components Corp

Buy Now Datasheet

25ME47AX+T SUN Electronic Industries Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 4900 mΩ
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 71 mA 190 mA
Surface Mount NO
Terminal Pitch 7.5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 2
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare NRWA470M25V5X11F3CF with alternatives

Compare 25ME47AX+T with alternatives