NRWA331M35V10X16TBF vs B41858C7337M008 feature comparison

NRWA331M35V10X16TBF NIC Components Corp

Buy Now Datasheet

B41858C7337M008 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Factory Lead Time 16 Weeks 18 Weeks
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 600 mΩ 118 mΩ
Leakage Current 0.3465 mA 0.1155 mA
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK AMMO PACK; TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 350 mA 846 mA
Surface Mount NO NO
Tan Delta 0.12 0.12
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
JESD-609 Code e3
Reference Standard AEC-Q200
Terminal Finish MATTE TIN

Compare NRWA331M35V10X16TBF with alternatives

Compare B41858C7337M008 with alternatives