NRWA330M35V5X11F vs 8330LEM0511LEN0E feature comparison

NRWA330M35V5X11F NIC Components Corp

Buy Now Datasheet

8330LEM0511LEN0E Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Yes
Active Active
NIC COMPONENTS CORP FENGHUA ADVANCED TECHNOLOGY
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
16 Weeks
33 µF 33 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
5 mm 5 mm
ALUMINUM (WET) ALUMINUM (WET)
6000 mΩ
e3
0.03465 mA
11 mm 11 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
No
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE
Radial Radial
BULK
POLARIZED POLARIZED
20% 20%
35 V 35 V
64 mA
NO NO
0.12
Matte Tin (Sn)
2 mm 2 mm
WIRE WIRE
1 1

Compare NRWA330M35V5X11F with alternatives

Compare 8330LEM0511LEN0E with alternatives