NRWA1R0M100V5X11SP7.5LLF vs RJ5-100V1R0ME3-T2 feature comparison

NRWA1R0M100V5X11SP7.5LLF NIC Components Corp

Buy Now Datasheet

RJ5-100V1R0ME3-T2 ELNA America Inc

Buy Now Datasheet
Yes Yes
Active Active
NIC COMPONENTS CORP ELNA CO LTD
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
1 µF 1 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
5 mm 5 mm
ALUMINUM (WET) ALUMINUM (WET)
133000 mΩ
11 mm 11 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
Radial Radial
Bulk TR
POLARIZED POLARIZED
20% 20%
100 V 100 V
13 mA 15 mA
NO NO
2 mm 5 mm
WIRE WIRE
1 1
0.004 mA
0.08

Compare NRWA1R0M100V5X11SP7.5LLF with alternatives

Compare RJ5-100V1R0ME3-T2 with alternatives