NRWA101M63V10X12.5TR vs UPL1J101MPH1CV feature comparison

NRWA101M63V10X12.5TR NIC Components Corp

Buy Now Datasheet

UPL1J101MPH1CV Nichicon Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1490 mΩ
JESD-609 Code e0 e3
Leakage Current 0.189 mA 0.189 mA
Manufacturer Series NRWA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 200 mA 495 mA
Surface Mount NO NO
Tan Delta 0.09 0.08
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Diameter 10 mm
Length 20 mm

Compare NRWA101M63V10X12.5TR with alternatives

Compare UPL1J101MPH1CV with alternatives