NRVUD550PFT4G-VF01 vs MURD550PFT4 feature comparison

NRVUD550PFT4G-VF01 onsemi

Buy Now Datasheet

MURD550PFT4 onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Package Description TO-220FP, 2 PIN R-PSSO-G2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Date Of Intro 2017-06-23
Samacsys Manufacturer onsemi
Application POWER ULTRA FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V 0.98 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 75 A 75 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 520 V 520 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.095 µs 0.095 µs
Surface Mount NO YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Pin Count 3
Manufacturer Package Code CASE 369C-01
Additional Feature LOW LEAKAGE CURRENT
Qualification Status Not Qualified

Compare NRVUD550PFT4G-VF01 with alternatives

Compare MURD550PFT4 with alternatives