NRVHP8H200MFDT1G
vs
NRVHP820MFDWT3G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
ON SEMICONDUCTOR
Part Package Code
SO-8FL Dual / DFN-8
Package Description
SO8FL, DFN8, 8 PIN
SO8FL, DFN8, 8 PIN
Manufacturer Package Code
506BT
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE
FREE WHEELING DIODE
Application
GENERAL PURPOSE
ULTRA FAST RECOVERY POWER
Case Connection
CATHODE
CATHODE
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.91 V
1.09 V
JESD-30 Code
R-PDSO-F6
R-PDSO-F6
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
80 A
80 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
6
6
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
4 A
4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Reference Standard
AEC-Q101
AEC-Q101
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
0.5 µA
0.5 µA
Reverse Recovery Time-Max
0.03 µs
0.028 µs
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Rohs Code
Yes
Compare NRVHP8H200MFDT1G with alternatives
Compare NRVHP820MFDWT3G with alternatives