NRVBM120ET3G
vs
MBRM120LT3G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
ROCHESTER ELECTRONICS LLC
Part Package Code
POWERMITE
DO-216AA
Package Description
POWERMITE-2
LEAD FREE, PLASTIC, CASE 457-04, POWERMITE-2
Pin Count
2
2
Manufacturer Package Code
457-04
CASE 457-04
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
onsemi
Application
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.36 V
JEDEC-95 Code
DO-216AA
DO-216AA
JESD-30 Code
R-PSSO-G1
S-PDSO-G1
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
NOT SPECIFIED
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
1
Number of Phases
1
Number of Terminals
1
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
20 V
20 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Base Number Matches
1
2
Qualification Status
COMMERCIAL
Compare NRVBM120ET3G with alternatives