NRVA4003T3G vs E1FFSF1 feature comparison

NRVA4003T3G onsemi

Buy Now Datasheet

E1FFSF1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI YANGZHOU YANGJIE ELECTRONICS CO LTD
Part Package Code SMA-2
Package Description SMA, 2 PIN R-PDSO-F2
Manufacturer Package Code 403D-02
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 18 Weeks
Samacsys Manufacturer onsemi
Application POWER SUPER FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.18 V 1.3 V
JESD-30 Code R-PDSO-J2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 300 V 300 V
Reverse Current-Max 10 µA 5 µA
Reverse Test Voltage 300 V 300 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed TIN
Terminal Form J BEND FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Rohs Code Yes
Additional Feature FREE WHEELING DIODE
Reverse Recovery Time-Max 0.035 µs

Compare NRVA4003T3G with alternatives

Compare E1FFSF1 with alternatives