NRU105K16 vs 16MC105KATER feature comparison

NRU105K16 NEC Electronics Group

Buy Now Datasheet

16MC105KATER Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NIPPON CHEMI-CON CORP
Package Description , 1206 , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0005 mA 0.00016 mA
Manufacturer Series R MC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.06 0.04
Terminal Shape J BEND WRAPAROUND
Base Number Matches 3 2

Compare NRU105K16 with alternatives

Compare 16MC105KATER with alternatives