NRSZC471M10V8X11.5TBSTF vs EEUHD1A471 feature comparison

NRSZC471M10V8X11.5TBSTF NIC Components Corp

Buy Now Datasheet

EEUHD1A471 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer NIC COMPONENTS CORP PANASONIC CORP
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Factory Lead Time 16 Weeks 21 Weeks
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 110 mΩ
Leakage Current 0.047 mA 0.047 mA
Length 11.5 mm 11.5 mm
Manufacturer Series NRSZC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 377 mA 250 mA
Series NRSZC
Surface Mount NO NO
Tan Delta 0.19 0.24
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Samacsys Manufacturer Panasonic
JESD-609 Code e3
Reference Standard AEC-Q200
Terminal Finish TIN

Compare NRSZC471M10V8X11.5TBSTF with alternatives

Compare EEUHD1A471 with alternatives