NRSZC331M35V8X20
vs
ELXV350EFM331MJ20S
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
60 mΩ
JESD-609 Code
e0
e3
Leakage Current
0.1155 mA
0.1155 mA
Manufacturer Series
NRSZC
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
1000 mA
1060 mA
Surface Mount
NO
NO
Tan Delta
0.12
0.12
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Shape
WIRE
SNAP-IN
Base Number Matches
1
1
Pbfree Code
Yes
Diameter
10 mm
Length
20 mm
Package Style
Snap-in
Packing Method
BULK
Compare NRSZC331M35V8X20 with alternatives
Compare ELXV350EFM331MJ20S with alternatives