NRSZ560M16V5X11F2F vs B41043A4566M001 feature comparison

NRSZ560M16V5X11F2F NIC Components Corp

Buy Now Datasheet

B41043A4566M001 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 56 µF 56 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 900 mΩ
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 180 mA 73.5 mA
Surface Mount NO NO
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code Yes
Leakage Current 0.02688 mA
Manufacturer Series B41043
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.16

Compare NRSZ560M16V5X11F2F with alternatives

Compare B41043A4566M001 with alternatives