NRSZ471M6.3V8X11.5TR vs EEUFC0J471 feature comparison

NRSZ471M6.3V8X11.5TR NIC Components Corp

Buy Now Datasheet

EEUFC0J471 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP PANASONIC CORP
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Sizes Subject to Change or Availability
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e3
Leakage Current 0.0296 mA 0.02961 mA
Length 11.5 mm 11.5 mm
Manufacturer Series NRSZ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 448 mA 416.25 mA
Series NRSZ
Surface Mount NO NO
Tan Delta 0.22 0.22
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
Reference Standard AEC-Q200
Terminal Pitch 3.5 mm

Compare NRSZ471M6.3V8X11.5TR with alternatives

Compare EEUFC0J471 with alternatives