NRSZ470M16V5X11TBF vs NRSX470M16V5X11TBSTNF feature comparison

NRSZ470M16V5X11TBF NIC Components Corp

Buy Now Datasheet

NRSX470M16V5X11TBSTNF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Factory Lead Time 16 Weeks
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.0075 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 90 mA 190 mA
Surface Mount NO NO
Tan Delta 0.16
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2 mm 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 420 mΩ

Compare NRSZ470M16V5X11TBF with alternatives

Compare NRSX470M16V5X11TBSTNF with alternatives