NRSZ221M25V8X15TR vs NRSZ221M25V8X15TBSTF feature comparison

NRSZ221M25V8X15TR NIC Components Corp

Buy Now Datasheet

NRSZ221M25V8X15TBSTF NIC Components Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Sizes Subject to Change or Availability
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 0.055 mA 0.055 mA
Length 15 mm 15 mm
Manufacturer Series NRSZ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 511 mA 401.5 mA
Series NRSZ
Surface Mount NO NO
Tan Delta 0.14 0.14
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Factory Lead Time 16 Weeks
Terminal Pitch 3.5 mm

Compare NRSZ221M25V8X15TR with alternatives

Compare NRSZ221M25V8X15TBSTF with alternatives