NRSZ151M25V8X11.5SP7.5LSF vs NRSZ151M25V8X11.5TRF feature comparison

NRSZ151M25V8X11.5SP7.5LSF NIC Components Corp

Buy Now Datasheet

NRSZ151M25V8X11.5TRF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 110 mΩ
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk TR, CARDBOARD, 14 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 560 mA 392 mA
Surface Mount NO NO
Terminal Pitch 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Custom Capabilities Sizes Subject to Change or Availability
JESD-609 Code e3
Leakage Current 0.0375 mA
Manufacturer Series NRSZ
Package Shape CYLINDRICAL PACKAGE
Series NRSZ
Tan Delta 0.14
Terminal Finish Matte Tin (Sn)

Compare NRSZ151M25V8X11.5SP7.5LSF with alternatives

Compare NRSZ151M25V8X11.5TRF with alternatives