NRSZ121M16V6.3X11TBF vs UPV1C121MGD1FV feature comparison

NRSZ121M16V6.3X11TBF NIC Components Corp

Buy Now Datasheet

UPV1C121MGD1FV Nichicon Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
NIC COMPONENTS CORP NICHICON CORP
RADIAL LEADED ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
16 Weeks
120 µF 120 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
6.3 mm 6.3 mm
ALUMINUM (WET) ALUMINUM (WET)
e3
0.0192 mA
11 mm 11 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE
Radial Radial
AMMO PACK Bulk
POLARIZED POLARIZED
20% 20%
16 V 16 V
159.5 mA 290 mA
NO NO
0.16
Matte Tin (Sn)
2.5 mm 5 mm
WIRE WIRE
1 1

Compare NRSZ121M16V6.3X11TBF with alternatives

Compare UPV1C121MGD1FV with alternatives