NRSZ121M16V6.3X11TBF vs 8121LCMAA11LEN311J feature comparison

NRSZ121M16V6.3X11TBF NIC Components Corp

Buy Now Datasheet

8121LCMAA11LEN311J Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Yes
Active Active
NIC COMPONENTS CORP FENGHUA ADVANCED TECHNOLOGY
RADIAL LEADED ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
16 Weeks
120 µF 120 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
6.3 mm 6.3 mm
ALUMINUM (WET) ALUMINUM (WET)
e3
0.0192 mA
11 mm 11 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE
Radial Radial
AMMO PACK
POLARIZED POLARIZED
20% 20%
16 V 16 V
159.5 mA 340 mA
NO NO
0.16
Matte Tin (Sn)
2.5 mm 5 mm
WIRE WIRE
1 1

Compare NRSZ121M16V6.3X11TBF with alternatives

Compare 8121LCMAA11LEN311J with alternatives