NRSY471M10V8X11.5TBSTYF vs NRSZC471M10V8X11.5F3F feature comparison

NRSY471M10V8X11.5TBSTYF NIC Components Corp

Buy Now Datasheet

NRSZC471M10V8X11.5F3F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 160 mΩ 110 mΩ
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 410 mA 580 mA
Terminal Pitch 3.5 mm 7.5 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare NRSY471M10V8X11.5TBSTYF with alternatives

Compare NRSZC471M10V8X11.5F3F with alternatives