NRSY332M35V16X35.5F1F vs TKP332M1VKDF feature comparison

NRSY332M35V16X35.5F1F NIC Components Corp

Buy Now Datasheet

TKP332M1VKDF Kaimei Electronic Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NIC COMPONENTS CORP KAIMEI ELECTRONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 22 mΩ
Length 35.5 mm 35.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2200 mA 1810 mA
Surface Mount NO
Terminal Pitch 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Series TK

Compare NRSY332M35V16X35.5F1F with alternatives

Compare TKP332M1VKDF with alternatives