NRSY331M35V10X12.5SP7.5LSYF vs MALREKB05DC333F00K feature comparison

NRSY331M35V10X12.5SP7.5LSYF NIC Components Corp

Buy Now Datasheet

MALREKB05DC333F00K Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP VISHAY INTERTECHNOLOGY INC
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 86 mΩ 560 mΩ
Length 12.5 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 710 mA 399 mA
Surface Mount NO NO
Terminal Pitch 7.5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Leakage Current 0.3465 mA
Tan Delta 0.14

Compare NRSY331M35V10X12.5SP7.5LSYF with alternatives

Compare MALREKB05DC333F00K with alternatives