NRSY331M35V10X12.5F3CF vs TKR331M1VF feature comparison

NRSY331M35V10X12.5F3CF NIC Components Corp

Buy Now Datasheet

TKR331M1VF Jamicon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NIC COMPONENTS CORP JAMICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
ESR 86 mΩ
Length 12.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 710 mA
Surface Mount NO
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Base Number Matches 1 2
Manufacturer Series TK(1V)

Compare NRSY331M35V10X12.5F3CF with alternatives