NRSY101M35V6.3X11SP7.5LLYF vs NRSY101M35V6.3X11 feature comparison

NRSY101M35V6.3X11SP7.5LLYF NIC Components Corp

Buy Now Datasheet

NRSY101M35V6.3X11 NIC Components Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 240 mΩ
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 280 mA 280 mA
Surface Mount NO NO
Terminal Pitch 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature RIPPLE CURRENT IS MEASURED AT 10KHZ-200KHZ
JESD-609 Code e0
Leakage Current 0.035 mA
Manufacturer Series NRSY
Package Shape CYLINDRICAL PACKAGE
Series NRSY
Tan Delta 0.14
Terminal Finish Tin/Lead (Sn/Pb)

Compare NRSY101M35V6.3X11SP7.5LLYF with alternatives

Compare NRSY101M35V6.3X11 with alternatives