NRSX6R8M35V4X7F vs NRSX6R8M35V4X7TB feature comparison

NRSX6R8M35V4X7F NIC Components Corp

Buy Now Datasheet

NRSX6R8M35V4X7TB NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 6.8 µF 6.8 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1150 mΩ
JESD-609 Code e3 e0
Leakage Current 0.003 mA 0.003 mA
Length 7 mm 7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard IEC384-4 IEC384-4
Ripple Current 90 mA 90 mA
Series NRSX NRSX(35V)
Surface Mount NO NO
Tan Delta 0.12 0.12
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Pitch 1.5 mm 1.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series NRSX

Compare NRSX6R8M35V4X7F with alternatives

Compare NRSX6R8M35V4X7TB with alternatives