NRSX391M16V10X12.5SPF
vs
RF397M1CG13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
NIC COMPONENTS CORP
MAN YUE ELECTRONICS CO LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
390 µF
390 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
ESR
85 mΩ
90 mΩ
Length
12.5 mm
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
800 mA
755 mA
Surface Mount
NO
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
Base Number Matches
1
1
Manufacturer Series
RF(16V)
Series
RF(16V)
Compare NRSX391M16V10X12.5SPF with alternatives
Compare RF397M1CG13 with alternatives