NRSX331M10V8X11.5TBSTF
vs
NRSZ331M10V8X11.5F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
NIC COMPONENTS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
Capacitance |
330 µF
|
330 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
8 mm
|
8 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
110 mΩ
|
|
Length |
11.5 mm
|
11.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Ammo Pack
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Ripple Current |
560 mA
|
364 mA
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
3.5 mm
|
3.5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.22.00.20
|
Factory Lead Time |
|
16 Weeks
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.033 mA
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Tan Delta |
|
0.19
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare NRSX331M10V8X11.5TBSTF with alternatives
Compare NRSZ331M10V8X11.5F with alternatives