NRSX222M50V18X35.5TB vs UPS1H222MHD1CP feature comparison

NRSX222M50V18X35.5TB NIC Components Corp

Buy Now Datasheet

UPS1H222MHD1CP Nichicon Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 1.1 mA
Length 35.5 mm 35.5 mm
Manufacturer Series NRSX
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard IEC384-4
Ripple Current 2400 mA 2300 mA
Series NRSX(50V)
Surface Mount NO NO
Tan Delta 0.12
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare NRSX222M50V18X35.5TB with alternatives

Compare UPS1H222MHD1CP with alternatives