NRSS221M25V8X11.5TBF vs REA221M1ESF-0811 feature comparison

NRSS221M25V8X11.5TBF NIC Components Corp

Buy Now Datasheet

REA221M1ESF-0811 Lelon Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NIC COMPONENTS CORP LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1360 mΩ
JESD-609 Code e3
Leakage Current 0.165 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method AMMO PACK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 320 mA 320 mA
Surface Mount NO
Tan Delta 0.18
Terminal Finish Matte Tin (Sn)
Terminal Pitch 3.5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8532.22.00.20

Compare NRSS221M25V8X11.5TBF with alternatives

Compare REA221M1ESF-0811 with alternatives