NRSNE2I2J620TRF vs CN1H2NLTD620J feature comparison

NRSNE2I2J620TRF NIC Components Corp

Buy Now Datasheet

CN1H2NLTD620J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Rectangular Chip
Element Power Dissipation 0.031 W
First Element Resistance 62 Ω
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 2
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.8 mm 0.8 mm
Package Style SMT SMT
Package Width 0.6 mm 0.6 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 7 Inch
Rated Temperature 70 °C
Resistance 62 Ω 62 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 62 Ω
Size Code 0203 0302
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 1 1
Rated Power Dissipation (P) 0.031 W

Compare NRSNE2I2J620TRF with alternatives

Compare CN1H2NLTD620J with alternatives