NRSNE2I2J180TRF vs 740X043180JP feature comparison

NRSNE2I2J180TRF NIC Components Corp

Buy Now Datasheet

740X043180JP CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP CTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Rectangular Rectangular
Element Power Dissipation 0.031 W 0.031 W
First Element Resistance 18 Ω 18 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 0.8 mm 0.6 mm
Package Style SMT SMT
Package Width 0.6 mm 0.8 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Temperature 70 °C 70 °C
Resistance 18 Ω 18 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 18 Ω 18 Ω
Size Code 0203 0203
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 12.5 V 12.5 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
HTS Code 8533.21.00.20
Package Shape RECTANGULAR PACKAGE
Rated Power Dissipation (P) 0.062 W
Reference Standard AEC-Q200

Compare NRSNE2I2J180TRF with alternatives

Compare 740X043180JP with alternatives