NRSN4I4J121TRF vs RAC104D121JCTH feature comparison

NRSN4I4J121TRF NIC Components Corp

Buy Now Datasheet

RAC104D121JCTH Kamaya Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP KAMAYA ELECTRIC CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.35 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method TR TAPE, PAPER
Rated Power Dissipation (P) 0.0625 W 0.25 W
Resistance 120 Ω 120 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0804 0408
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
HTS Code 8533.21.00.20
Element Power Dissipation 0.063 W
First Element Resistance 120 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 4
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare NRSN4I4J121TRF with alternatives

Compare RAC104D121JCTH with alternatives