NRSK821M6.3V8X11.5F
vs
LQ0J827M0811MCS
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
SAMWHA CAPACITOR GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
820 µF
|
820 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
8 mm
|
8 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
36 mΩ
|
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.15498 mA
|
0.05166 mA
|
Length |
11.5 mm
|
11.5 mm
|
Manufacturer Series |
NRSK
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Ripple Current |
1140 mA
|
567 mA
|
Series |
NRSK
|
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.22
|
0.22
|
Terminal Finish |
Matte Tin (Sn)
|
Tin (Sn)
|
Terminal Pitch |
3.5 mm
|
3.5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NRSK821M6.3V8X11.5F with alternatives
Compare LQ0J827M0811MCS with alternatives