NRSK681M16V8X16TBF
vs
16ZLS680MEFC8X16
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NIC COMPONENTS CORP
RUBYCON CORP
Package Description
,
RADIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
680 µF
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
28 mΩ
JESD-609 Code
e3
Leakage Current
0.3264 mA
0.1088 mA
Length
16 mm
16 mm
Manufacturer Series
NRSK
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
1490 mA
665.5 mA
Series
NRSK
Surface Mount
NO
NO
Tan Delta
0.16
0.16
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
3.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Samacsys Manufacturer
Rubycon
Compare NRSK681M16V8X16TBF with alternatives
Compare 16ZLS680MEFC8X16 with alternatives