NRSK221M25V8X11.5TBF vs ED1E221MNN08B5 feature comparison

NRSK221M25V8X11.5TBF NIC Components Corp

Buy Now Datasheet

ED1E221MNN08B5 Taiwan Chinsan Electronics Industrial Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NIC COMPONENTS CORP TAIWAN CHINSAN ELECTRONICS INDUSTRIAL CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 30 mΩ
JESD-609 Code e3
Leakage Current 0.165 mA 0.055 mA
Length 11.5 mm 11.5 mm
Manufacturer Series NRSK
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1110 mA 320 mA
Series NRSK
Surface Mount NO NO
Tan Delta 0.14 0.14
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Multilayer No

Compare NRSK221M25V8X11.5TBF with alternatives

Compare ED1E221MNN08B5 with alternatives