NRSK182M16V10X23F vs NRSK182M16V10X23TB12.7MMPNF feature comparison

NRSK182M16V10X23F NIC Components Corp

Buy Now Datasheet

NRSK182M16V10X23TB12.7MMPNF NIC Components Corp

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
NIC COMPONENTS CORP NIC COMPONENTS CORP
, ,
compliant unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
1800 µF 1800 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
10 mm 10 mm
ALUMINUM (WET) ALUMINUM (WET)
12 mΩ 12 mΩ
e3
0.864 mA
23 mm 23 mm
NRSK
THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Radial Radial
BULK Ammo Pack
POLARIZED POLARIZED
20% 20%
16 V 16 V
2800 mA 2800 mA
NRSK
NO
0.16
Matte Tin (Sn)
5 mm 5 mm
WIRE
1 1

Compare NRSK182M16V10X23F with alternatives

Compare NRSK182M16V10X23TB12.7MMPNF with alternatives