NRSK182M10V10X20TR vs RJM-10V182MH5#-G59 feature comparison

NRSK182M10V10X20TR NIC Components Corp

Buy Now Datasheet

RJM-10V182MH5#-G59 ELNA America Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP ELNA CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 13 mΩ
JESD-609 Code e0
Leakage Current 0.54 mA
Length 20 mm 20 mm
Manufacturer Series NRSK
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 2550 mA 2500 mA
Series NRSK(10V)
Surface Mount NO
Tan Delta 0.19
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare NRSK182M10V10X20TR with alternatives

Compare RJM-10V182MH5#-G59 with alternatives