NRSK102M10V8X16SPF vs 10ME1000WGL+CA feature comparison

NRSK102M10V8X16SPF NIC Components Corp

Buy Now Datasheet

10ME1000WGL+CA SUN Electronic Industries Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
NIC COMPONENTS CORP SUN ELECTRONIC INDUSTRIES CORP
, ,
unknown compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
1000 µF 1000 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
8 mm 8 mm
ALUMINUM (WET) ALUMINUM (WET)
28 mΩ 28 mΩ
16 mm 16 mm
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
Bulk Bulk
POLARIZED POLARIZED
20% 20%
10 V 10 V
1490 mA 1490 mA
3.5 mm 3.5 mm
1 1
e3
Tin (Sn)

Compare NRSK102M10V8X16SPF with alternatives

Compare 10ME1000WGL+CA with alternatives