NRSJ222M6.3V10X20TB12.7MMPF vs NRSJ222M6.3V10X20TBSTNF feature comparison

NRSJ222M6.3V10X20TB12.7MMPF NIC Components Corp

Buy Now Datasheet

NRSJ222M6.3V10X20TBSTNF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 13 mΩ 13 mΩ
Leakage Current 0.1386 mA
Length 20 mm 20 mm
Manufacturer Series NRSJ
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 2550 mA 2550 mA
Series NRSJ
Surface Mount NO
Tan Delta 0.24
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare NRSJ222M6.3V10X20TB12.7MMPF with alternatives

Compare NRSJ222M6.3V10X20TBSTNF with alternatives