NRSJ102M10V8X20TRF vs UHN1A102MPD9AA feature comparison

NRSJ102M10V8X20TRF NIC Components Corp

Buy Now Datasheet

UHN1A102MPD9AA Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.1 mA
Length 20 mm 20 mm
Manufacturer Series NRSJ
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1870 mA 2220 mA
Series NRSJ(10V)
Surface Mount NO
Tan Delta 0.19
Terminal Finish Matte Tin (Sn)
Terminal Pitch 3.5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare NRSJ102M10V8X20TRF with alternatives

Compare UHN1A102MPD9AA with alternatives