NRSH392M16V12.5X35F3F vs RJM-16V392MI8#-G96 feature comparison

NRSH392M16V12.5X35F3F NIC Components Corp

Buy Now Datasheet

RJM-16V392MI8#-G96 ELNA America Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP ELNA CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 12 mΩ
Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 3570 mA 3610 mA
Surface Mount NO
Terminal Pitch 7.5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare NRSH392M16V12.5X35F3F with alternatives

Compare RJM-16V392MI8#-G96 with alternatives