NRSH221M35V8X11.5F3CF vs EKZH350ETD221MHB5D feature comparison

NRSH221M35V8X11.5F3CF NIC Components Corp

Buy Now Datasheet

EKZH350ETD221MHB5D United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NIC COMPONENTS CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 56 mΩ
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 945 mA 900 mA
Surface Mount NO
Terminal Pitch 7.5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e6
Series KZH
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare NRSH221M35V8X11.5F3CF with alternatives