NRSH152M63V18X31.5F1F vs B41821F8158M004 feature comparison

NRSH152M63V18X31.5F1F NIC Components Corp

Buy Now Datasheet

B41821F8158M004 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 25 mΩ 130 mΩ
Length 31.5 mm 31.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BLISTER PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 3300 mA 1800 mA
Surface Mount NO NO
Terminal Pitch 2.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 0.945 mA
Manufacturer Series B41851
Package Shape CYLINDRICAL PACKAGE
Series B41821
Tan Delta 0.14
Terminal Finish MATTE TIN

Compare NRSH152M63V18X31.5F1F with alternatives

Compare B41821F8158M004 with alternatives