NRSH151M63V8X20F3F vs GF157M1JF20 feature comparison

NRSH151M63V8X20F3F NIC Components Corp

Buy Now Datasheet

GF157M1JF20 Man Yue Technology Holdings Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NIC COMPONENTS CORP MAN YUE ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 120 mΩ 264 mΩ
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 861 mA 362 mA
Surface Mount NO
Terminal Pitch 7.5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Manufacturer Series GF(63V)
Series GF(63V)

Compare NRSH151M63V8X20F3F with alternatives

Compare GF157M1JF20 with alternatives