NRSH102M10V8X16SP7.5LSF vs NRSK102M10V8X16TBSTF feature comparison

NRSH102M10V8X16SP7.5LSF NIC Components Corp

Buy Now Datasheet

NRSK102M10V8X16TBSTF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 45 mΩ 28 mΩ
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1250 mA 1490 mA
Surface Mount NO
Terminal Pitch 7.5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare NRSH102M10V8X16SP7.5LSF with alternatives

Compare NRSK102M10V8X16TBSTF with alternatives