NRSG331M16V8X11.5TBF vs MALREKE00PB333DN0K feature comparison

NRSG331M16V8X11.5TBF NIC Components Corp

Buy Now Datasheet

MALREKE00PB333DN0K Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer NIC COMPONENTS CORP VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Factory Lead Time 19 Weeks
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Leakage Current 52.8 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 760 mA 450 mA
Surface Mount NO
Tan Delta 0.16
Terminal Finish Matte Tin (Sn)
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE
Base Number Matches 1 2
ESR 643 mΩ
Manufacturer Series EKE
Series EKE

Compare NRSG331M16V8X11.5TBF with alternatives

Compare MALREKE00PB333DN0K with alternatives