NRSG122M6.3V10X16F1F vs 6.3ZLG1200MEFCSG10X16 feature comparison

NRSG122M6.3V10X16F1F NIC Components Corp

Buy Now Datasheet

6.3ZLG1200MEFCSG10X16 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer NIC COMPONENTS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 38 mΩ
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1430 mA 1820 mA
Surface Mount NO
Terminal Pitch 2.5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare NRSG122M6.3V10X16F1F with alternatives

Compare 6.3ZLG1200MEFCSG10X16 with alternatives