NRSG102K63V18X31.5TBF vs EHL102K63R22X25T2 feature comparison

NRSG102K63V18X31.5TBF NIC Components Corp

Buy Now Datasheet

EHL102K63R22X25T2 Hitano Enterprise Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NIC COMPONENTS CORP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.63 mA 0.753 mA
Manufacturer Series NRSG
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 3270 mA 1000 mA
Surface Mount NO NO
Tan Delta 0.09 0.15
Terminal Finish Matte Tin (Sn) NOT SPECIFIED
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare NRSG102K63V18X31.5TBF with alternatives

Compare EHL102K63R22X25T2 with alternatives